S07M-GS08
Standard Recovery Diode, Switching, 1 kV, 1.5 A, Single, 1.1 V, 1.8 µs, 25 A
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: S07M-GS08
Secondary Manufacturer Part#: S07M-GS08
- RoHS 10 Compliant
- Tariff Charges
The S07M-GS08 is a surface-mount high-voltage Standard Recovery Rectifier ideal for automated placement.
- Band denotes cathode
- Glass-passivated
- Wave and reflow solderable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 A | ||
| DO-219AB (SMF) | ||
| Single | ||
| 25 A | ||
| 1.1 V | ||
| 2 | ||
| 175 °C | ||
| eSMP Series | ||
| AEC-Q101 | ||
| 1 kV | ||
| 1.8 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |