S07G-GS08
Standard Recovery Diode, 400 V, 700 mA, Single, 1.1 V, 1.8 µs, 25 A
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: S07G-GS08
Secondary Manufacturer Part#: S07G-GS08
- RoHS 10 Compliant
- Tariff Charges
- For surface mounted applications
- Low profile package
- Ideal for automated placement
- Glass passivated
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- Meets JESD 201 class 2 whisker test
- Wave and reflow solderable
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 A | ||
| DO-219AB (SMF) | ||
| Single | ||
| 25 A | ||
| 1.1 V | ||
| 2 | ||
| 175 °C | ||
| eSMP Series | ||
| AEC-Q101 | ||
| 400 V | ||
| 1.8 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |