RWST25168C47R0JB04
Resistor, 47 Ohm, ± 5%, 160 W, Wirewound, High Power, Solder Lug
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: RWST25168C47R0JB04
Secondary Manufacturer Part#: RWST25168C47R0JB04
- RoHS 10 Compliant
- Tariff Charges
- 95 W to 800 W at 25°C
- NF C 93-214
- RB 25 x 168, RB 30 x 250
- Rugged construction for use in severe environmental conditions
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 450 °C | ||
| -55 °C | ||
| 180 W | ||
| 50 mm | ||
| 229 mm | ||
| RWST Series | ||
| 28 | ||
| 47 | ||
| 5 | ||
| Bolt-On | ||
| Wirewound | ||
| Screw Terminal | ||
| 75 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |