PDP SEO Portlet

RWR89S6R81FRS70

Through Hole Resistor, 6.81 ohm, RWR Series, 3 W, ± 1%, Axial Leaded, Wirewound, ± 50ppm/°C

Manufacturer:Vishay
Avnet Manufacturer Part #: RWR89S6R81FRS70
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High temperature silicone coated
  • Complete welded construction
  • Qualified to MIL-PRF-39007
  • Available in non-inductive styles (type N) with Ayrton-Perry winding for lowest reactive components
  • “S” level failure rate available

Technical Attributes

Find Similar Parts

Description Value
6.81 ohm
null
3 W
± 1%
± 50ppm/°C
Axial Leaded
-55 °C
RWR Series
null
Wirewound
14.22 mm
null
4.75 mm
MIL-PRF-39007
250 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 5.8797
1000+
$5.8797
2000+
$5.421
SubTotal:
$5,879.70