PDP SEO Portlet

RWR89S3011BSS73

ESS-2B 3.01K .1% RWR89S3011BS S73

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RWR89S3011BSS73
Secondary Manufacturer Part#: RWR89S3011BSS73
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High temperature silicone coated
  • Complete welded construction
  • Qualified to MIL-PRF-39007
  • Available in non-inductive styles (type N) with Ayrton-Perry winding for lowest reactive components
  • “S” level failure rate ava

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
250 °C
-55 °C
3.0000 W
4.75 mm
14.22 mm
RWR Series
3.01
Axial
20.0000 ppm/°C
-999 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$22.97957
1000+
$22.86233
2000+
$22.74508
4000+
$22.62784
8000+
$22.5106