RWR81S59R0FSB12
EGS-1-80 59 1% RWR81S59R0FS B12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 250 °C | ||
| -55 °C | ||
| 1 W | ||
| 2.16 | ||
| RWR Series | ||
| 6.35 | ||
| MIL-PRF-39007 | ||
| 59 | ||
| 1 | ||
| Axial Leaded | ||
| Military Reliability | ||
| 20 ppm/°C | ||
| -999 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |