RWR81S5970BRBSL
Through Hole Resistor, 597 ohm, RWR Series, 1 W, ± 0.1%, Axial Leaded, Wirewound, ± 20ppm/°C
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RWR81S5970BRBSL
Secondary Manufacturer Part#: RWR81S5970BRBSL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 °C | ||
| -55 °C | ||
| 1 W | ||
| 2.16 mm | ||
| 6.35 mm | ||
| RWR Series | ||
| MIL-PRF-39007 | ||
| 597 Ohm | ||
| Axial Leaded | ||
| Wirewound | ||
| ± 20ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |