PDP SEO Portlet

RWR81S5970BRB12

Through Hole Resistor, 597 ohm, RWR Series, 1 W, ± 0.1%, Axial Leaded, Wirewound, ± 20ppm/°C

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RWR81S5970BRB12
Secondary Manufacturer Part#: RWR81S5970BRB12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High temperature silicone coated
  • Complete welded construction
  • Qualified to MIL-PRF-39007
  • Available in non-inductive styles (type N) with Ayrton-Perry winding for lowest reactive components
  • “S” level failure rate available

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
250 °C
-55 °C
1 W
2.16 mm
6.35 mm
RWR Series
MIL-PRF-39007
597 Ohm
Axial Leaded
Wirewound
± 20ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$13.02799
500+
$12.1625
1000+
$12.01235
2000+
$11.79394
4000+
$11.44706