PDP SEO Portlet

RWR81N1R10DSB12

Through Hole Resistor, 1.1 ohm, RWR Series, 1 W, ± 0.5%, Axial Leaded, Wirewound, ± 50ppm/°C

Manufacturer:Vishay
Avnet Manufacturer Part #: RWR81N1R10DSB12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.1 ohm
null
1 W
± 0.5%
± 50ppm/°C
Axial Leaded
-55 °C
RWR Series
null
Wirewound
6.35 mm
null
null
MIL-PRF-39007
250 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 60.95
100+
$60.95
500+
$59.8059
1000+
$59.50385
2000+
$59.2018
4000+
$58.89975
SubTotal:
$6,095.00