PDP SEO Portlet

RWR81N1400FSS73

Through Hole Resistor, 140 ohm, RWR Series, 1 W, ± 1%, Axial Leaded, Wirewound, ± 20ppm/°C

Manufacturer:Vishay
Avnet Manufacturer Part #: RWR81N1400FSS73
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High temperature silicone coated
  • Complete welded construction
  • Qualified to MIL-PRF-39007
  • Available in non-inductive styles (type N) with Ayrton-Perry winding for lowest reactive components
  • “S” level failure rate available

Technical Attributes

Find Similar Parts

Description Value
140 ohm
null
1 W
± 1%
± 20ppm/°C
Axial Leaded
-55 °C
RWR Series
null
Wirewound
6.35 mm
null
2.16 mm
MIL-PRF-39007
250 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 31.18
500+
$31.18
1000+
$30.8682
2000+
$28.83095
4000+
$28.6846
8000+
$28.53825
SubTotal:
$15,590.00