PDP SEO Portlet

RWR80S75R0FRB12

Through Hole Resistor, 75 ohm, RWR Series, 2 W, ± 1%, Axial Leaded, Wirewound, ± 20ppm/°C

Manufacturer:Vishay
Avnet Manufacturer Part #: RWR80S75R0FRB12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High temperature silicone coated
  • Complete welded construction
  • Qualified to MIL-PRF-39007
  • Available in non-inductive styles (type N) with Ayrton-Perry winding for lowest reactive components
  • “S” level failure rate available

Technical Attributes

Find Similar Parts

Description Value
75 ohm
null
2 W
± 1%
± 20ppm/°C
Axial Leaded
-55 °C
RWR Series
null
Wirewound
10.31 mm
null
2.39 mm
MIL-PRF-39007
250 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 5.9697
100+
$5.9697
500+
$5.811
1000+
$5.7812
2000+
$5.7514
4000+
$5.7216
SubTotal:
$596.97