PDP SEO Portlet

RWR80S1R10DRRSL

Manufacturer:Vishay
Avnet Manufacturer Part #: RWR80S1R10DRRSL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.1 ohm
null
2 W
± 0.5%
± 50ppm/°C
Axial Leaded
-55 °C
RWR Series
null
Wirewound
10.31 mm
null
null
MIL-PRF-39007
250 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 39.9014
100+
$39.9014
500+
$39.50239
1000+
$39.30288
2000+
$39.10337
4000+
$38.90386
SubTotal:
$3,990.14