RWR80NR120FMB12
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Through Hole Current Sense Resistors
Avnet Manufacturer Part #: RWR80NR120FMB12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 °C | ||
| -55 °C | ||
| 2 W | ||
| null | ||
| 10.31 mm | ||
| RWR Series | ||
| 2.39 mm | ||
| MIL-PRF-39007 | ||
| 0.12 ohm | ||
| ± 1% | ||
| Axial Leaded | ||
| Wirewound | ||
| ± 650ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |