PDP SEO Portlet

RWM063422R0JS09E1

Resistor, 22 Ohm, ± 5%, 8 W, Axial Leaded, Wirewound, Power

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RWM063422R0JS09E1
Secondary Manufacturer Part#: RWM063422R0JS09E1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

As a result of more than 50 years of experience and continuous improvements the RWM Series of resistors features proven reliability in AC or DC applications.

The high quality of the RWM resides mainly in the use of a proprietary Vishay Sfernice enamel fired at high temperature and free from any compound liable to corrode the resistive wire.

  • High dissipation up to 30 W (25 °C)
  • Fire proof
  • Excellent endurance typical drift ± 1.5 % after 1000 h
  • Conformal vitreous enamel
  • All welded construction
  • Low ohmic values 0.1 O available
  • Termination: Sn/Ag/Cu

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
-55 °C
8.0000 W
7.4 mm
33.7 mm
RWM Series
22
5
Axial Leaded
Wirewound
Power
75.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$7.7714
500+
$6.24
1000+
$6.208
2000+
$6.176
4000+
$6.144