RW81UR100FS73
Current Sense Resistor, 100 mohms, ± 1%, 1 W, Axial Leaded, Wirewound
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 °C | ||
| -65 °C | ||
| 1 W | ||
| 7.14 mm | ||
| RW Series | ||
| MIL-PRF-26 | ||
| 100 mOhm | ||
| ± 1% | ||
| Axial Leaded | ||
| Wirewound | ||
| ± 90ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |