RW67V101B12
Resistor, 100 Ohm, 6.5 W, Axial Leaded, Wirewound, Power
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RW67V101B12
Secondary Manufacturer Part#: RW67V101B12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 350 °C | ||
| -65 °C | ||
| 6.5000 W | ||
| 7.92 mm | ||
| 25.4 mm | ||
| RW Military Series | ||
| MIL-PRF-26 | ||
| 100 | ||
| 5 | ||
| Axial Leaded | ||
| Wirewound | ||
| Power | ||
| 20.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |