RW10X50A200JS00
Resistor, 20 Ohm, ± 5%, 17 W, Wirewound, High Power, Screw
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 450 °C | ||
| -55 °C | ||
| 17 W | ||
| 50 mm | ||
| RW Series | ||
| 20 Ohm | ||
| 5 | ||
| Bolt-On | ||
| Wirewound | ||
| Solder Lug | ||
| 75.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |