PDP SEO Portlet

RV0805E4991BBT

SMD Chip Resistor, 4.99 kOhm, ± 0.1%, 500 mW, 0805 [2012 Metric], Thin Film, High Precision

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RV0805E4991BBT
Secondary Manufacturer Part#: RV0805E4991BBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Nickel barrier for high temperature operating conditions
  • Tight TCR < 10 ppm/°C, and in lot tracking < 5 ppm/°C in (-55 °C, +155 °C temperature range)
  • Very low noise < 35 dB and voltage coefficient 0.1 ppm/V
  • Non-inductive
  • Laser trimmed down to 0.1 %
  • Wraparound resistance less than 0.01 O
  • Antistatic waffle-pack or tape and reel packaging available
  • High stability (0.05 % - 1000 h at Pn at +70 °C)
  • Withstand moisture resistance test of AEC-Q200
  • Conform to EN 140401 804

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.2 W
2.06 mm
RV Series
1.4 mm
AEC-Q200
4.99
0.1
805
Thin Film
High Precision
25.0000 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$4.93376
300+
$4.719
500+
$4.6948
1000+
$4.6706
2500+
$4.6464