RTOP200V15R0JB
Resistor, 15 Ohm, ± 5%, 200 W, Thick Film, Power, Screw
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: RTOP200V15R0JB
Secondary Manufacturer Part#: RTOP200V15R0JB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 200 W | ||
| 10 mm | ||
| 38 mm | ||
| RTOP Series | ||
| 25 mm | ||
| 15 Ohm | ||
| ± 5% | ||
| Thick Film | ||
| Screw | ||
| ± 150ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |