RTOP100V10R0JB
Resistor, 10 Ohm, ± 5%, 100 W, Thick Film, High Power, Screw
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: RTOP100V10R0JB
Secondary Manufacturer Part#: RTOP100V10R0JB
- RoHS 10 Compliant
- Tariff Charges
This series of thick film power resistors include modules which can incorporate up to 2 different resistor values in the same SOT-227B package. Two types of terminations are available along with a 4 terminal device for measurement applications in the c
- 1 % tolerance available
- High power rating = 200 W
- Wide ohmic value range = 0.046 O to 1 MO
- Non inductive
- Easy mounting
- Low thermal radiation of the case
- Standard isotop case (SOT-227 B)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 100 W | ||
| 12.6 mm | ||
| 38 mm | ||
| RTOP Series | ||
| 25 mm | ||
| 10 | ||
| 5 | ||
| Bolt-On | ||
| Thick Film | ||
| Screw Terminal | ||
| 150 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |