PDP SEO Portlet

RTO050F30R00KTE1

Resistor, 30 Ohm, ± 10%, 50 W, TO-220, Thick Film, High Power

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RTO050F30R00KTE1
Secondary Manufacturer Part#: RTO050F30R00KTE1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Because of the knowledge and experience in Thick Film technology, Vishay Sfernice has been able to develop a high power resistor in a TO-220 package called RTO 50. The special design of this component allows the dissipation of 50 W when mounted on a heatsink. The ohmic value is adjusted by sand trimming. This process does not generate hot spots as in laser trimming, which could lead to microcracks on each side of the curve. This process improves the reliability and the stability of the resistor and at the same time gives a good overload capability.

  • 50 W at 25 °C heatsink mounted
  • Adjusted by sand trimming
  • Leaded or surface mount versions
  • High power to size ratio
  • Non inductive element

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
50 W
10.1 mm
RTO 50 Series
4.5 mm
30
10
TO-220
Thick Film
High Power
150 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$8.41
100+
$8.3259
250+
$7.6042
500+
$7.5656
1000+
$7.527