PDP SEO Portlet

RTO050F1R000JTE1

Resistor, 1 Ohm, ± 5%, 50 W, TO-220, Thick Film, High Power

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RTO050F1R000JTE1
Secondary Manufacturer Part#: RTO050F1R000JTE1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Because of the knowledge and experience in Thick Film technology, Vishay Sfernice has been able to develop a high power resistor in a TO-220 package called RTO 50. The special design of this component allows the dissipation of 50 W when mounted on a he

  • 50 W at 25 °C heatsink mounted
  • Adjusted by sand trimming
  • Leaded or surface mount versions
  • High power to size ratio
  • Non inductive element

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
50 W
10.1 mm
RTO 50 Series
4.5 mm
1
5
TO-220
Thick Film
High Power
150 ppm/°C
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  7.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.59292
100+
$5.93917
250+
$5.30593
500+
$4.743
1000+
$4.23657