RTO020F9R100JTE3
Resistor, 9.1 Ohm, ± 5%, 20 W, TO-220, Thick Film, High Power
- RoHS 10 Compliant
- Tariff Charges
- 20 W at 25°C heatsink mounted
- High power dissipation to size ratio
- Wide resistance range from 0.01 O to 550 kO
- Negligible inductance
- Easy mounting
- TO-220 package: compact and easy to mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 20 W | ||
| 10.1 mm | ||
| RTO 20 Series | ||
| 4.5 mm | ||
| 9.1 | ||
| 5 | ||
| TO-220 | ||
| Thick Film | ||
| High Power | ||
| 150 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |