RTO020F47R00JTE3
Resistor, 47 Ohm, ± 5%, 20 W, TO-220, Thick Film, High Power
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RTO020F47R00JTE3
Secondary Manufacturer Part#: RTO020F47R00JTE3
- RoHS 10 Compliant
- Tariff Charges
The RTO020F47R00JTE3 is a 47O 20W through-hole mounting Power Resistor with thick film technology, alumina onto base of nickel coated copper substrate and tinned copper connections. The power resistor features radial leads dielectric, high power dissipation to size ratio, sealed container and solder immersion sealing.
- Insulated case mechanical protection
- Negligible inductance
- Easy mounting
- -55 to 155°C Temperature range
- High Power Resistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 20 W | ||
| 10.1 mm | ||
| RTO 20 Series | ||
| 4.5 mm | ||
| 47 | ||
| 5 | ||
| TO-220 | ||
| Thick Film | ||
| High Power | ||
| 150 ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |