RT025AS2201KB
Res Wirewound POT 2.2K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6mm (50 X 38 X 42mm) Solder Lug Panel Mount
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Variable Resistors, Rheostats
Avnet Manufacturer Part #: RT025AS2201KB
Secondary Manufacturer Part#: RT025AS2201KB
- RoHS 10 Compliant
- Tariff Charges
Wirewound Rheostat/Potentiometer
- 25 W at 25 °C
- CCTU 05-03B (PA1)
- Vitreous - RT style
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Rotary | ||
| MSL 1 - Unlimited | ||
| 320 °C | ||
| -55 °C | ||
| 25 W | ||
| 42 mm | ||
| 50 mm | ||
| RT Series | ||
| 38 | ||
| 10 | ||
| Panel Mount | ||
| Solder Lug | ||
| Rheostat | ||
| 2.2 kOhm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |