RT012AS2200KB
Res Wirewound POT 220 Ohm 10% 12W 1(Elec)/1(Mech)Turn 3mm (40 X 22.5 X 26.75mm) Solder Lug Panel Mount Bulk
- RoHS 10 Compliant
- Tariff Charges
Wirewound Rheostat/Potentiometer
- 12 W at 25 °C
- CCTU 05-03B (PA9)
- Vitreous style
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 320 °C | ||
| -55 °C | ||
| 12 W | ||
| 26.75 mm | ||
| 40 mm | ||
| 22.5 | ||
| 10 | ||
| Panel Mount | ||
| Solder Lug | ||
| Rheostat | ||
| 220 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |