RSSD30250A3R60KB00
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Panel / Chassis Mount Resistors
Avnet Manufacturer Part #: RSSD30250A3R60KB00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.6 ohm | ||
| null | ||
| 280 W | ||
| 10 | ||
| ± 75ppm/°C | ||
| -55 °C | ||
| Radial Lug | ||
| Bolt On Mount | ||
| null | ||
| null | ||
| null | ||
| 250 mm | ||
| 32 mm | ||
| 55 mm | ||
| null | ||
| 450 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533390080 |
| Schedule B: | 8533390080 |