RSSD30250A10R0JB06
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: RSSD30250A10R0JB06
Secondary Manufacturer Part#: RSSD30250A10R0JB06
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 450 °C | ||
| -55 °C | ||
| 280 W | ||
| 30 | ||
| 250 | ||
| 10 | ||
| 5 | ||
| Bracket Mount | ||
| Wirewound | ||
| Screw Terminal | ||
| High Power |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |