RSSD25168A57R0JB00
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Panel / Chassis Mount Resistors
Avnet Manufacturer Part #: RSSD25168A57R0JB00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 57 ohm | ||
| null | ||
| 200 W | ||
| 5 | ||
| ± 75ppm/°C | ||
| -55 °C | ||
| Radial Lug | ||
| Bolt On Mount | ||
| null | ||
| null | ||
| null | ||
| 168 mm | ||
| 27 mm | ||
| 51 mm | ||
| null | ||
| 450 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |