RSSD20117A10R0JB15
Resistor, 10 Ohm, ± 5%, 100 W, Wirewound, High Power, Screw
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: RSSD20117A10R0JB15
Secondary Manufacturer Part#: RSSD20117A10R0JB15
- RoHS 10 Compliant
- Tariff Charges
RSSD medium and high power resistors are noted for their ability to withstand heavy transient and severe shock and vibration conditions. They complement the ohmic range of Vishay styles RW, RWST and RA in the low value area, and can be tapped by means of adjustable collars. Standard RSSD resistors have a single adjustable collar.
- High power rating: 16 W to 600 W at 25 °C
- Heavy overloads 10 Pn 15 s = 1 %
- Low ohmic values 0.10 ? available
- High long term stability drift < 1.5 % after 1000 h
- Excellent withstanding of thermal shock
- Mechanical strength
- Fire proof
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 450 °C | ||
| -55 °C | ||
| 100 W | ||
| 42 mm | ||
| 117 mm | ||
| RSSD Series | ||
| 22 | ||
| 10 | ||
| 5 | ||
| Bolt-On | ||
| Wirewound | ||
| Radial Lug | ||
| 75 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |