PDP SEO Portlet

RSSD20117A10R0JB00

Resistor, 10 Ohm, ± 5%, 100 W, Wirewound, High Power, Screw

Manufacturer:Vishay
Avnet Manufacturer Part #: RSSD20117A10R0JB00
Secondary Manufacturer Part#: RSSD20117A10R0JB00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RSSD medium and high power resistors are noted for their ability to withstand heavy transient and severe shock and vibration conditions. They complement the ohmic range of Vishay styles RW, RWST and RA in the low value area, and can be tapped by means of adjustable collars. Standard RSSD resistors have a single adjustable collar.

  • High power rating: 16 W to 600 W at 25 °C
  • Heavy overloads 10 Pn 15 s = 1 %
  • Low ohmic values 0.10 ? available
  • High long term stability drift < 1.5 % after 1000 h
  • Excellent withstanding of thermal shock
  • Mechanical strength
  • Fire proof

Technical Attributes

Find Similar Parts

Description Value
450 °C
-55 °C
100 W
42 mm
117 mm
RSSD Series
22
10
5
Bolt-On
Wirewound
Radial Lug
75 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533390080
Schedule B: 8533390080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$100.3
5+
$63.8847
25+
$52.17545
100+
$51.9106
200+
$51.64575