PDP SEO Portlet

RSSD08X34A10R0KS00

Resistor, 10 Ohm, ± 10%, 16 W, Wirewound, High Power, Screw

Manufacturer:Vishay
Avnet Manufacturer Part #: RSSD08X34A10R0KS00
Secondary Manufacturer Part#: RSSD08X34A10R0KS00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RSSD medium and high power resistors are noted for their ability to withstand heavy transient and severe shock and vibration conditions. They complement the ohmic range of Vishay styles RW, RWST and RA in the low value area, and can be tapped by means of adjustable collars. Standard RSSD resistors have a single adjustable collar.

  • High power rating: 16 W to 600 W at 25 °C
  • Heavy overloads 10 Pn 15 s = 1 %
  • Low ohmic values 0.10 ? available
  • High long term stability drift < 1.5 % after 1000 h
  • Excellent withstanding of thermal shock
  • Mechanical strength
  • Fire proof

Technical Attributes

Find Similar Parts

Description Value
450 °C
-55 °C
16 W
34 mm
RSSD Series
10
10
Panel Mount
Wirewound
Solder Lug
± 75ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$72.47
5+
$64.7955
25+
$51.811
100+
$51.548
200+
$49.764