RSO25168A6R80JB00
Resistor, 6.8 Ohm, ± 5%, 200 W, Wirewound, High Power, Screw
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: RSO25168A6R80JB00
Secondary Manufacturer Part#: RSO25168A6R80JB00
- RoHS 10 Compliant
- Tariff Charges
Wirewound Resistors, Industrial, Precision Power,
Silicone Coated, Axial Lead
- High temperature coating (> 350°C)
- Complete welded construction
- Meets applicable requirements of MIL-PRF-26
- Available in non-inductive styles (type NS) with Ayrton-Perry winding for lowest reactive components
- Excellent stability in operation (typical resistance shift < 0.5 %)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 450 °C | ||
| -55 °C | ||
| 200 W | ||
| 54 mm | ||
| 168 mm | ||
| RSO Series | ||
| 39 | ||
| 6.8 | ||
| 5 | ||
| Bolt-On | ||
| Wirewound | ||
| Radial Lug | ||
| 180 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |