PDP SEO Portlet

RSK33N50KF50KD

Voltage Divider, 50 kOhm, 50 kOhm, 1:1, ± 25 ppm/°C, 3-Pin, Surface Mount

Manufacturer:Vishay
Product Category: Resistors, Voltage Dividers
Avnet Manufacturer Part #: RSK33N50KF50KD
Secondary Manufacturer Part#: RSK33N50KF50KD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay RSK33 resistive dividers are based on a nickel-chromium thin metal film formulation on an oxidized silicon substrate and incorporate two resistors of equal ohmic value for use either as a precision voltage divider or as a four terminal resistor. The RSK33 micro dividers were developed as a low cost, temperature and time stable resistive range for hybrid circuit applications demanding miniaturization with improved parametric performances in both industrial and military environments.

Their close ratio tolerance and TCR tracking performances are particularly relevant to amplifier gain-setting and diverse attenuator and terminator applications.

  • Low TCR < 25 ppm/°C
  • Rapid Rise Time
  • Low Noise < - 35 dB
  • High temperature version (up to 230 °C)
  • Wirebondable
  • Stability 0.03 % (2000 h, rated power, at + 70 °C)

Technical Attributes

Find Similar Parts

Description Value
± 25ppm/°C
± 1%
3
155 °C
-55 °C
± 0.5%
50 kOhm
50 kOhm
303
Surface Mount
± 5ppm/°C
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$11.53
250+
$10.2366
500+
$10.1849
1000+
$10.1332
2500+
$10.0815