PDP SEO Portlet

RS3J-M3/57T

3A,600V,250NS,GPP SM FS RECT

Manufacturer:Vishay
Avnet Manufacturer Part #: RS3J-M3/57T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Glass passivated pallet chip junction
  • Fast switching for high efficiency
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified available
  • Maximum repetitive peak reverse voltage VRRM is 400V

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:1700  Mult:850  
Need More?
USD $:
$ 0.201
1700+
$0.201
3400+
$0.19899
6800+
$0.19798
13600+
$0.19698
27200+
$0.19598
SubTotal:
$341.70