PDP SEO Portlet

RS3D-E3/57T

Diode Switching 200V 3A 2-Pin SMC T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: RS3D-E3/57T
Secondary Manufacturer Part#: RS3D-E3/57T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Glass passivated pallet chip junction
  • Fast switching for high efficiency
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified available
  • Maximum repetitive peak reverse voltage VRRM is 400V

Technical Attributes

Find Similar Parts

Description Value
3
DO-214AB (SMC)
Single
100
1.3
2
150 °C
200
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  11900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:850  Mult:850  
USD $:
850+
$0.10502