PDP SEO Portlet

RS3AHE3_A/H

3A, 50V, 150NS, GPP, SM FS. RECT

Manufacturer:Vishay
Avnet Manufacturer Part #: RS3AHE3_A/H
Secondary Manufacturer Part#: RS3AHE3_A/H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Glass passivated pallet chip junction
  • Fast switching for high efficiency
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified available
  • Maximum repetitive peak reverse voltage VRRM is 400V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1700  Mult:850  
USD $:
1700+
$0.19312
3400+
$0.18842
6800+
$0.18614
13600+
$0.18393
27200+
$0.18176