PDP SEO Portlet

RS3A-M3/9AT

3A,50V,150NS,GPP SM FS RECT

Manufacturer:Vishay
Avnet Manufacturer Part #: RS3A-M3/9AT
Secondary Manufacturer Part#: RS3A-M3/9AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Glass passivated pallet chip junction
  • Fast switching for high efficiency
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified available
  • Maximum repetitive peak reverse voltage VRRM is 400V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:7000  Mult:3500  
USD $:
7000+
$0.22834
14000+
$0.22718
28000+
$0.22601
56000+
$0.22484
112000+
$0.22368