PDP SEO Portlet

RS2J-E3/52T

Diode Switching 600V 1.5A 2-Pin SMB T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: RS2J-E3/52T
Secondary Manufacturer Part#: RS2J-E3/52T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Glass passivated pallet chip junction
  • Fast switching for high efficiency
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified available
    • Automotive ordering code: base P/NHE3

Technical Attributes

Find Similar Parts

Description Value
1.5
DO-214AA (SMB)
Single
50
1.3
2
150 °C
600
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.09188
1500+
$0.08963
3000+
$0.08855
6000+
$0.0875
12000+
$0.08647