PDP SEO Portlet

RS2GHE3_A/H

Diode Switching 400V 1.5A 2-Pin DO-214AA Plastic T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: RS2GHE3_A/H
Secondary Manufacturer Part#: RS2GHE3_A/H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Glass passivated pallet chip junction
  • Fast switching for high efficiency
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified available -Automotive ordering code: base P/NHE3
  • Maximum repetitive peak reverse voltage VRRM is 400

Technical Attributes

Find Similar Parts

Description Value
1.5
DO-214AA
Single
1.3
2
150 °C
400
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.1493
1500+
$0.1465
3000+
$0.14469
6000+
$0.14206
12000+
$0.13788