PDP SEO Portlet

RS2DHE3_A/I

Diode Switching 200V 1.5A 2-Pin DO-214AA Plastic T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: RS2DHE3_A/I
Secondary Manufacturer Part#: RS2DHE3_A/I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Glass passivated pellet chip junction
  • Fast switching for high efficiency
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified available
    • Automotive ordering code: base P/NHE3
  • Maximum repetitive peak reverse voltage: 200V

Technical Attributes

Find Similar Parts

Description Value
1.5
DO-214AA
Single
1.3
2
150 °C
200
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3200  Mult:3200  
USD $:
3200+
$0.12739
6400+
$0.125
12800+
$0.12346
25600+
$0.12121
51200+
$0.11765