PDP SEO Portlet

RS1G-M3/61T

Diode Switching 400V 1A 2-Pin SMA T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: RS1G-M3/61T
Secondary Manufacturer Part#: RS1G-M3/61T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile - typical height of 1.0 mm
  • Ideal for automated placement
  • Glass passivated pellet chip junction
  • Fast switching for high efficiency
  • Low thermal resistance
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified available
    • Automotive ordering code; base P/NHM3

Technical Attributes

Find Similar Parts

Description Value
1
1.3
2
150 °C
400
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:19800  Mult:1800  
USD $:
19800+
$0.05121
39600+
$0.05025
79200+
$0.04963
158400+
$0.04873
316800+
$0.04729