PDP SEO Portlet

RS1A-E3/61T

Standard Recovery Diode, 50 V, 1 A, Single, 1.3 V, 150 ns, 30 A

Manufacturer:Vishay
Avnet Manufacturer Part #: RS1A-E3/61T
Secondary Manufacturer Part#: RS1A-E3/61T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile - typical height of 1.0 mm
  • Ideal for automated placement
  • Glass passivated pellet chip junction
  • Fast switching for high efficiency
  • Low thermal resistance
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified available
    • Automotive ordering code; base P/NHM3

Technical Attributes

Find Similar Parts

Description Value
1
DO-214AC (SMA)
Single
30
1.3
2
150 °C
50
150

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  14400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$0.06662
3600+
$0.065
7200+
$0.06422
14400+
$0.06345
28800+
$0.06271