PDP SEO Portlet

RS02B1K000FE70

Resistor, 1 kOhm, ± 1%, 3 W, Axial Leaded, Wirewound, Power

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RS02B1K000FE70
Secondary Manufacturer Part#: RS02B1K000FE70
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wirewound Resistors, Industrial, Precision Power,
Silicone Coated, Axial Lead

  • High temperature coating (> 350°C)
  • Complete welded construction
  • Meets applicable requirements of MIL-PRF-26
  • Available in non-inductive styles (type NS) with Ayrton-Perry winding for lowest reactive components
  • Excellent stability in operation (typical resistance shift < 0.5 %)

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
250 °C
-65 °C
3.0000 W
4.75 mm
15.8 mm
RS Series
1
1
Axial Leaded
Wirewound
Power
20.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.99746
2000+
$0.98
4000+
$0.97
8000+
$0.965
16000+
$0.96