PDP SEO Portlet

RS02B10R00FE70

Resistor, 10 Ohm, ± 1%, 3 W, Axial Leaded, Wirewound, Power

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RS02B10R00FE70
Secondary Manufacturer Part#: 52P3424
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wirewound Resistors, Industrial, Precision Power,
Silicone Coated, Axial Lead

  • High temperature coating (> 350°C)
  • Complete welded construction
  • Meets applicable requirements of MIL-PRF-26
  • Available in non-inductive styles (type NS) with Ayrton-Perry winding for lowest reactive components
  • Excellent stability in operation (typical resistance shift < 0.5 %)

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
250 °C
-65 °C
3.0000 W
4.75 mm
15.8 mm
RS Series
10 Ohm
1
Axial Leaded
Wirewound
Precision
20.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.51
10+
$2.16
25+
$1.94
50+
$1.77
100+
$1.6
250+
$1.37
500+
$1.18