PDP SEO Portlet

RS01A150R0FS70

RS-1A 150 1% S70

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RS01A150R0FS70
Secondary Manufacturer Part#: RS01A150R0FS70
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wirewound Resistors, Industrial, Precision Power,
Silicone Coated, Axial Lead

  • High temperature coating (> 350°C)
  • Complete welded construction
  • Meets applicable requirements of MIL-PRF-26
  • Available in non-inductive styles (type NS) with Ayrton-Perry winding for lowest reactive components
  • Excell

Technical Attributes

Find Similar Parts

Description Value
250 °C
-65 °C
1.0000 W
2.39 mm
11.1 mm
150 Ohm
1
20.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.21374
2000+
$1.1925
4000+
$1.17778
8000+
$1.15636
16000+
$1.12235