PDP SEO Portlet

RS0102K000FE73

RS-10 2K 1% E73 e3

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RS0102K000FE73
Secondary Manufacturer Part#: RS0102K000FE73
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wirewound Resistors, Industrial, Precision Power,
Silicone Coated, Axial Lead

  • High temperature coating (> 350°C)
  • Complete welded construction
  • Meets applicable requirements of MIL-PRF-26
  • Available in non-inductive styles (type NS) with Ayrton-Perry winding for lowest reactive components
  • Excell

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
250 °C
-65 °C
10.0000 W
9.53 mm
47.5 mm
2 kOhm
1
20.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.0219
1000+
$2.99168
2000+
$2.97657
4000+
$2.96146
8000+
$2.94635