PDP SEO Portlet

RS0101R000FB12

RS-10 1 1% B12

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RS0101R000FB12
Secondary Manufacturer Part#: RS0101R000FB12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Wirewound Resistors, Industrial, Precision Power,
Silicone Coated, Axial Lead

  • High temperature coating (> 350°C)
  • Complete welded construction
  • Meets applicable requirements of MIL-PRF-26
  • Available in non-inductive styles (type NS) with Ayrton-Perry winding for lowest reactive components
  • Excell

Technical Attributes

Find Similar Parts

Description Value
250 °C
-65 °C
10.0000 W
9.53 mm
47.5 mm
1
1
50.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  75.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.975
250+
$1.8407
500+
$1.63735
1000+
$1.575
2000+
$1.547