RS01010R00FE73
Resistor, 10 Ohm, ± 1%, 10 W, Axial Leaded, Wirewound, Power
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RS01010R00FE73
Secondary Manufacturer Part#: RS01010R00FE73
- RoHS 10 Compliant
- Tariff Charges
Wirewound Resistors, Industrial, Precision Power,
Silicone Coated, Axial Lead
- High temperature coating (> 350°C)
- Complete welded construction
- Meets applicable requirements of MIL-PRF-26
- Available in non-inductive styles (type NS) with Ayrton-Perry winding for lowest reactive components
- Excellent stability in operation (typical resistance shift < 0.5 %)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 250 °C | ||
| -65 °C | ||
| 10.0000 W | ||
| 9.53 mm | ||
| 47.5 mm | ||
| RS Series | ||
| 10 | ||
| 1 | ||
| Axial Leaded | ||
| Wirewound | ||
| Power | ||
| 20.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |