RS00550K00FE73
Resistor, 50 kOhm, ± 1%, 5 W, Axial Leaded, Wirewound, Power
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RS00550K00FE73
Secondary Manufacturer Part#: 33AC0844
- RoHS 10 Compliant
- Tariff Charges
Wirewound Resistors, Industrial, Precision Power,
Silicone Coated, Axial Lead
- High Power Resistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 250 °C | ||
| -65 °C | ||
| 5.0000 W | ||
| 7.92 mm | ||
| 25.4 mm | ||
| RS Series | ||
| 50 kOhm | ||
| 1 | ||
| Axial Leaded | ||
| Wirewound | ||
| Precision | ||
| 20.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |